The API Delevan M83446/40-13F is a shielded wirewound ferrite inductor with a type RF and inductance of 1uH. It features a 10% tolerance and a minimum quality factor of 40. The inductor has a maximum DC current of 0.755A and a maximum DC resistance of 0.35 ohms. It is available in a 1812 case size with a product length of 4.8mm and a height of 3.4mm. The operating temperature range is from -55 to 125 degrees Celsius.
API Delevan M83446/40-13F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.755A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 160MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M83446/40-13F to view detailed technical specifications.
No datasheet is available for this part.