The M83446/40-43F is a wirewound shielded ferrite inductor with an inductance of 330 microhenries and a tolerance of 10%. It operates over a temperature range of -55 to 125 degrees Celsius and has a maximum DC current rating of 0.129 amps. The inductor is housed in a 1812 case and measures 4.8mm in length and 3.4mm in height and depth. It is designed for use in RF applications and has a minimum quality factor of 40 and a minimum self-resonant frequency of 3.7MHz.
API Delevan M83446/40-43F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.129A |
| Max DC Resistance | 12Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3.7MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M83446/40-43F to view detailed technical specifications.
No datasheet is available for this part.