The MIL4922-31LT is a wirewound power inductor from API Delevan. It features a ferrite core and a molded/unshielded protection style. The inductor has an inductance of 330uH with a tolerance of 15%. It can handle a maximum DC current of 0.39A and has a maximum DC resistance of 2.51. The inductor is designed for surface mount applications and has a case size of 4922. It operates within a temperature range of -55°C to 130°C.
API Delevan MIL4922-31LT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.39A |
| Max DC Resistance | 2.51Ohm |
| Case Size | 4922 |
| Product Length | 13.21mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan MIL4922-31LT to view detailed technical specifications.
No datasheet is available for this part.