This general purpose inductor has a nominal inductance of 0.39uH and a maximum rated current of 6.25A. It features a DC resistance of 0.0095Ohm and is designed for power inductor applications. The inductor is available in a 4922 package type, which measures 13.21mm in length, 6.35mm in width, and 5.84mm in height. It operates within a temperature range of -55C to 130C and is not shielded.
API Delevan MIL4922-391L technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.21 |
| Tolerance | 15 |
| Package Width | 6.35 |
| Package Height | 5.84 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0095 |
| Rated Current-Max | 6.25 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan MIL4922-391L to view detailed technical specifications.
No datasheet is available for this part.