The MIL4922-50LT is a 12000uH wirewound inductor with a 15% tolerance and a maximum DC current of 0.065A. It has a maximum DC resistance of 93mΩ and is constructed with a ferrite core material. The inductor is available in a surface mount package with a case size of 4922 and dimensions of 13.21mm in length, 5.84mm in height, and 6.35mm in depth. It operates over a temperature range of -55°C to 130°C.
API Delevan MIL4922-50LT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 12000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.065A |
| Max DC Resistance | 93Ohm |
| Case Size | 4922 |
| Product Length | 13.21mm |
| Height | 5.84mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan MIL4922-50LT to view detailed technical specifications.
No datasheet is available for this part.