API Delevan MS14048-1 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.171A |
| Max DC Resistance | 5.5Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 6MHz |
| Lead Style | Axial |
| Product Length | 14.22mm |
| Product Diameter | 7.87mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan MS14048-1 to view detailed technical specifications.
No datasheet is available for this part.