The MS18130-14 is a general purpose inductor from API Delevan. It is a fixed inductor with a nominal inductance of 3.3uH and a minimum quality factor of 33. The inductor is rated for a maximum current of 0.335A and has a self-resonance frequency of 110MHz. It is designed for use in RF applications and is available in a through-hole package with an axial terminal placement.
API Delevan MS18130-14 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.53 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2 |
| Rated Current-Max | 0.335 |
| Self Resonance Frequency | 110 |
| Quality Factor-Min (at L-nom) | 33 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan MS18130-14 to view detailed technical specifications.
No datasheet is available for this part.