The API Delevan MS21367-28 is an iron wirewound RF inductor with an inductance of 6.8uH and a tolerance of 10%. It has a maximum DC current rating of 0.064A and a maximum DC resistance of 3.8 ohms. This inductor is designed for use in applications where a high quality factor is required, with a minimum quality factor of 40. It has a self resonant frequency of at least 45MHz and is suitable for use in through-hole applications. The inductor is rated for operation over a temperature range of -55 to 105 degrees Celsius.
API Delevan MS21367-28 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.064A |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 45MHz |
| Lead Style | Radial |
| Product Length | 2.79mm |
| Product Depth | 2.79mm |
| Height | 1.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan MS21367-28 to view detailed technical specifications.
No datasheet is available for this part.