The MS21380-18 is a wirewound inductor with a type of RF inductance, constructed with iron core material and a molded/unshielded protection style. It has an inductance of 27uH with a tolerance of 5% and a maximum DC current of 0.9A. The inductor's maximum DC resistance is 0.6 ohms and it has a minimum quality factor of 70. It operates over a temperature range of -55 to 125 degrees Celsius.
API Delevan MS21380-18 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Iron |
| Inductance | 27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 24MHz |
| Lead Style | Axial |
| Product Length | 23.11mm |
| Product Diameter | 7.87mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan MS21380-18 to view detailed technical specifications.
No datasheet is available for this part.