API Delevan MS21390-16 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.7 |
| Rated Current-Max | 0.275 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 17.6 |
| Manufacturer Series | MS21390 |
| Quality Factor-Min (at L-nom) | 80 |
| Series | 1945 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan MS21390-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.