This general purpose inductor is a 2.7uH axial lead device with a minimum quality factor of 35 at its nominal inductance. It has a maximum operating temperature of 125 degrees Celsius and a maximum rated current of 0.525 amps. The inductor is not shielded and is designed for use in RF applications. It is available in a through-hole package with a length of 11.1mm.
API Delevan MS75008-33 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.525 |
| Self Resonance Frequency | 120 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan MS75008-33 to view detailed technical specifications.
No datasheet is available for this part.