The MS75101-3 is a wirewound inductor from API Delevan, designed for RF applications. It features a molded/unshielded protection style and an iron core material. The inductor has a nominal inductance of 4.7uH with a tolerance of 10%. It can handle a maximum DC current of 0.775A and has a maximum DC resistance of 0.21. The inductor's minimum quality factor is 35 and its minimum self-resonant frequency is 60M. It is available in an axial lead style with a product length of 11.35mm and a product diameter of 5mm. The operating temperature range is from -55°C to 105°C.
API Delevan MS75101-3 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Iron |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.775A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 60MHz |
| Lead Style | Axial |
| Product Length | 11.35mm |
| Product Diameter | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan MS75101-3 to view detailed technical specifications.
No datasheet is available for this part.