The MS90541-11 is a 2500 series ferrite inductor with a 10mH inductance value and a 5% tolerance. It has a maximum DC current rating of 48mA and is designed for through-hole mounting. The inductor operates over a temperature range of -55°C to 105°C and is available in an axial package. This inductor is not radiation hardened and is not RoHS compliant.
API Delevan MS90541-11 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 72R |
| Inductance | 10mH |
| Lead/Base Style | Axial |
| Length | 19.05mm |
| Max DC Current | 48mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 950kHz |
| Series | 2500 |
| Shielding | Unshielded |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan MS90541-11 to view detailed technical specifications.
No datasheet is available for this part.