Surface mount fixed inductor featuring 18µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound power inductor utilizes a ferrite core and offers a maximum DC current rating of 817mA with a DC resistance of 328mΩ. Operating within a temperature range of -55°C to 125°C, it is supplied in a 3013 package size with tape and reel packaging.
API Delevan P1330-183K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 817mA |
| DC Resistance (DCR) | 328mR |
| Depth | 3.18mm |
| Height | 0.145inch |
| Height - Seated (Max) | 0.145inch |
| Inductance | 18uH |
| Lead Free | Contains Lead |
| Length | 0.312inch |
| Max DC Current | 817mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 420mA |
| Series | P1330 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.125inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P1330-183K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
