Surface mount wirewound power inductor featuring 330µH inductance with a 10% tolerance, tested at 1kHz. This unshielded ferrite core component offers a current rating of 179mA and a DC resistance of 4.8Ω. Operating across a temperature range of -55°C to 125°C, it is supplied in tape and reel packaging.
API Delevan P1330-334K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 179mA |
| DC Resistance (DCR) | 4.8R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Height - Seated (Max) | 0.145inch |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Length | 0.312inch |
| Max DC Current | 179mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 57mA |
| Series | P1330 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P1330-334K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.