API Delevan P1330-562H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 145mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 5.6uH |
| Length | 8.26mm |
| Max DC Current | 1.11A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 612mA |
| Series | P1330 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P1330-562H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.