
Surface mount wirewound power inductor with 5.6µH inductance and 10% tolerance, tested at 1kHz. Features a ferrite core, 1.11A current rating, and 145mΩ DC resistance. Operates from -55°C to 125°C with a saturation current of 612mA. Packaged in tape and reel, this unshielded component measures 0.312" L x 0.125" W x 0.145" H.
API Delevan P1330-562K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.11A |
| DC Resistance (DCR) | 145mR |
| Depth | 3.18mm |
| Height | 0.145inch |
| Height - Seated (Max) | 0.145inch |
| Inductance | 5.6uH |
| Lead Free | Contains Lead |
| Length | 0.312inch |
| Max DC Current | 1.11A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 612mA |
| Series | P1330 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.125inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P1330-562K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.