
Surface mount fixed inductor with 1mH inductance and 10% tolerance, designed for power applications. Features a ferrite core, unshielded construction, and a rated current of 105mA. DC resistance is 11.16 Ohms at a test frequency of 1kHz. Operating temperature range spans -55°C to 125°C. Packaged in tape and reel for automated assembly.
API Delevan P1330R-105K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 105mA |
| DC Resistance (DCR) | 11.16R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Height - Seated (Max) | 0.145inch |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 0.312inch |
| Max DC Current | 105mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 105mA |
| RoHS Compliant | Yes |
| Saturation Current | 22mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
