Surface mount fixed inductor with 15µH inductance and 10% tolerance, designed for power applications. Features a ferrite core and unshielded wirewound construction. Rated for 858mA DC current with a DCR of 288mΩ at 1kHz. Operates within a temperature range of -55°C to 125°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
API Delevan P1330R-153K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 858mA |
| DC Resistance (DCR) | 288mR |
| Depth | 3.18mm |
| Height | 0.145inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Lead Length | 1.02mm |
| Length | 0.325inch |
| Max DC Current | 858mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 432mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-153K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.