
The P1330R-223K is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a DC resistance of 384 milliohms and an inductance of 22 microhenries. The inductor is rated for a maximum operating temperature of 125°C and a maximum DC current of 694 milliamperes. It is lead free and RoHS compliant. The inductor is available on tape and reel for surface mount applications.
API Delevan P1330R-223K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 384mR |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 8.26mm |
| Max DC Current | 694mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 348mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-223K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
