Surface mount fixed inductor featuring 820µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and offers a maximum DC current rating of 113mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 9.96 Ohms. The component is provided in tape and reel packaging and is RoHS compliant.
API Delevan P1330R-824K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 113mA |
| DC Resistance (DCR) | 9.96R |
| Depth | 3.18mm |
| Height | 3.68mm |
| Inductance | 820uH |
| Lead Free | Lead Free |
| Lead Length | 1.02mm |
| Length | 8.26mm |
| Max DC Current | 113mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 26mA |
| Series | P1330R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1330R-824K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.