The P160-102HS is a surface mount fixed inductor with a core material of ferrite and a nonstandard package. It has a DC resistance of 56 milliohms and an inductance of 1 microhenry. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
API Delevan P160-102HS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 56mR |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 1uH |
| Max DC Current | 1.48A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.526A |
| Series | P160 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P160-102HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.