The P160-472GS is a ferrite inductor from API Delevan with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 240mR and an inductance of 4.7uH. The inductor is rated for a maximum DC current of 715mA and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C.
API Delevan P160-472GS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 4.7uH |
| Max DC Current | 715mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 707mA |
| Series | P160 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P160-472GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.