API Delevan P160R-152FS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 86mR |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 1.5uH |
| Max DC Current | 1.195A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.261A |
| Series | P160R |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P160R-152FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.