This surface mount fixed inductor has a ferrite core and a nonstandard package case. It operates over a temperature range of -55°C to 125°C and has a maximum DC current rating of 107mA. The inductor has a DC resistance of 10.8 ohms and an inductance of 270 microhenries. It is not radiation hardened and is packaged in bulk. The inductor is RoHS compliant and has a tolerance of 2%.
API Delevan P160R-274GS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10.8R |
| Depth | 3.18mm |
| Height | 2.54mm |
| Inductance | 270uH |
| Max DC Current | 107mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 93mA |
| Series | P160R |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P160R-274GS to view detailed technical specifications.
No datasheet is available for this part.