
This ferrite fixed inductor has a DC resistance of 199mR and an inductance of 1.2uH. It can handle a maximum DC current of 1A and operates within a temperature range of -55°C to 125°C. The inductor is surface mountable and available in a nonstandard package. It is not radiation hardened and not RoHS compliant.
API Delevan P1812-122G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 199mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 1.2uH |
| Length | 4.83mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.158A |
| Series | P1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P1812-122G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.