
Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a DC resistance of 3.408 Ohms. Rated for a maximum DC current of 220mA and a saturation current of 297mA, it operates within a temperature range of -55°C to 125°C. The 1812 case code (4.83mm L x 3.4mm W x 3.4mm H) facilitates surface mounting via tape and reel packaging.
API Delevan P1812-683K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.408R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 68uH |
| Lead Free | Contains Lead |
| Length | 4.83mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 297mA |
| Series | P1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan P1812-683K to view detailed technical specifications.
No datasheet is available for this part.