
This surface mount ferrite inductor has a nonstandard package, measures 4.83mm in length, 3.4mm in width, and 3.4mm in height, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC resistance of 113mR and an inductance of 1uH, with a maximum DC current of 1.05A and a tolerance of 2%. The inductor is RoHS compliant and has a non-radiation hardened design.
API Delevan P1812R-102G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 113mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 1uH |
| Length | 4.83mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-102G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.