
This ferrite inductor has a 1uH inductance value and a DC resistance of 113mR. It is available in a nonstandard package with dimensions of 3.4mm in depth, height, and width. The inductor is designed for surface mount applications and is packaged on a tape and reel. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
API Delevan P1812R-102H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 113mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 1uH |
| Length | 4.83mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-102H to view detailed technical specifications.
No datasheet is available for this part.