This ferrite fixed inductor has a DC resistance of 670mR and an inductance of 12uH. It is rated for a maximum DC current of 550mA and operates within a temperature range of -55°C to 125°C. The inductor is surface mount and packaged in tape and reel. It is compliant with RoHS regulations.
API Delevan P1812R-123H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 670mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 12uH |
| Length | 4.83mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 752mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-123H to view detailed technical specifications.
No datasheet is available for this part.