
This fixed inductor from API Delevan features a ferrite core material and a current rating of 950mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is lead free and RoHS compliant, making it suitable for surface mount applications.
API Delevan P1812R-152K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 950mA |
| DC Resistance (DCR) | 222mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.98A |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-152K to view detailed technical specifications.
No datasheet is available for this part.