This ferrite fixed inductor has a DC resistance of 6.432 ohms and an inductance of 150 microhenries. It can handle a maximum DC current of 140 milliamperes and operates within a temperature range of -55°C to 125°C. The inductor is surface mountable and is packaged in a nonstandard case with a tape and reel packaging.
API Delevan P1812R-154J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.432R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 150uH |
| Length | 4.83mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 183mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-154J to view detailed technical specifications.
No datasheet is available for this part.