
This 1812 ferrite inductor has a maximum inductance of 150uH and a tolerance of 10%. It is designed for surface mount applications and has a maximum DC current rating of 140mA. The inductor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The lead-free component is available in tape and reel packaging.
API Delevan P1812R-154K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.432R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 183mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-154K to view detailed technical specifications.
No datasheet is available for this part.