
The P1812R-184K fixed inductor from API Delevan features a ferrite core and a 1812 package. It has a current rating of 120mA and a DC resistance of 8.4 ohms. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is lead free and RoHS compliant.
API Delevan P1812R-184K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Resistance (DCR) | 8.4R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 158mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-184K to view detailed technical specifications.
No datasheet is available for this part.