API Delevan P1812R-223KTR technical specifications.
| Package/Case | 1812 |
| Height | 3.4mm |
| Inductance | 22uH |
| Length | 4.83mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | P1812R |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-223KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.