The P1812R-274H is a ferrite inductor with a nonstandard package and a core material of ferrite. It has a DC resistance of 12.72 ohms and an inductance of 270 microhenries. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging and is RoHS compliant.
API Delevan P1812R-274H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12.72R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 270uH |
| Length | 4.83mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 129mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-274H to view detailed technical specifications.
No datasheet is available for this part.