
This 1812 ferrite fixed inductor has a rated inductance of 270uH and a DC resistance of 12.72R. It can handle a maximum DC current of 100mA and operates within a temperature range of -55°C to 125°C. The inductor is designed for surface mount applications and is packaged in tape and reel. It is lead-free and RoHS compliant.
API Delevan P1812R-274K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12.72R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 270uH |
| Lead Free | Lead Free |
| Lead Length | 1.37mm |
| Length | 4.83mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 129mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-274K to view detailed technical specifications.
No datasheet is available for this part.