This ferrite inductor features a nonstandard package with a core material of ferrite and a DC resistance of 15.24 ohms. It has a maximum DC current rating of 90mA and operates within a temperature range of -55°C to 125°C. The inductor is designed for surface mount applications and is available in tape and reel packaging.
API Delevan P1812R-334G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15.24R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 330uH |
| Length | 4.83mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 118mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-334G to view detailed technical specifications.
No datasheet is available for this part.