
The P1812R-392K is a surface mount fixed inductor with a ferrite core and a package type of 1812. It has a DC resistance of 347 milliohms and an inductance of 3.9 microhenries. The inductor is rated for a maximum DC current of 700 milliamperes and an operating temperature range of -55°C to 125°C. It is lead free and RoHS compliant, and is packaged on a tape and reel.
API Delevan P1812R-392K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 347mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.25A |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-392K to view detailed technical specifications.
No datasheet is available for this part.