
Surface mount fixed inductor featuring 4.7µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound ferrite core component offers a 650mA current rating and a DC resistance of 401mΩ. Designed for surface mounting in an 1812 case code, it operates within a -55°C to 125°C temperature range and is RoHS compliant. Saturation current is 1.131A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan P1812R-472K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 401mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.131A |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-472K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
