
This ferrite inductor has a DC resistance of 437 milliohms and an inductance of 5.6 microhenries. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The inductor is available in a nonstandard package and is packaged on a tape and reel. It is compliant with RoHS regulations and is not radiation hardened.
API Delevan P1812R-562H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 437mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 5.6uH |
| Length | 4.83mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.06A |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-562H to view detailed technical specifications.
No datasheet is available for this part.