Surface mount fixed inductor featuring 5.6µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound ferrite component offers a 650mA current rating and a DC resistance of 437mΩ. Designed for surface mounting, it utilizes an 1812 case code and operates within a temperature range of -55°C to 125°C. The component is lead-free, RoHS compliant, and supplied on tape and reel.
API Delevan P1812R-562K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 437mR |
| Depth | 3.4mm |
| Height | 0.134inch |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Lead Length | 1.37mm |
| Length | 0.19inch |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.06A |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-562K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.