Surface mount fixed inductor featuring 82µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and operates within a -55°C to 125°C temperature range. It supports a maximum DC current of 200mA and has a DC resistance of 3.648Ω. Packaged in an 1812 case, it is supplied on tape and reel, is RoHS compliant, and lead-free.
API Delevan P1812R-823K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.648R |
| Depth | 3.4mm |
| Height | 0.134inch |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Lead Length | 1.37mm |
| Length | 0.19inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 267mA |
| Series | P1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan P1812R-823K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.