API Delevan P3519-222J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 2.47A |
| Max DC Resistance | 0.05Ohm |
| Case Size | 3519 |
| Product Length | 9.4mm |
| Height | 4.7mm |
| Product Depth | 5.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan P3519-222J to view detailed technical specifications.
No datasheet is available for this part.