The P3519-334J is a general purpose inductor with a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 330 microhenries and a DC resistance of 6.06 milliohms. The inductor is rated for a maximum current of 0.22 amperes and is available in a 3720 package type. The inductor is not shielded and is intended for use as a power inductor.
API Delevan P3519-334J technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.4 |
| Tolerance | 5 |
| Package Width | 5.08 |
| Package Height | 4.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 6.06 |
| Rated Current-Max | 0.22 |
| Test Frequency | 0.01 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan P3519-334J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.