The P3519-682J is a general purpose inductor from API Delevan with a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 1.47A and a DC resistance of 0.14ohm. The inductor is shielded and has a nominal inductance of 6.8uH. It is available in a 3720 package type and is suitable for surface mount applications.
API Delevan P3519-682J technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.4 |
| Tolerance | 5 |
| Package Width | 5.08 |
| Package Height | 4.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 1.47 |
| Test Frequency | 0.01 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan P3519-682J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.