The P3519-823J is a general purpose inductor with a nominal inductance of 82uH and a DC resistance of 1.96 Ohms. It has a maximum rated current of 0.39A and is designed for power inductor applications. The inductor is available in a 3720 package type and has a dual ended terminal placement. It is not shielded and has a tolerance of 5%. The inductor operates within a temperature range of -55 to 130 degrees Celsius.
API Delevan P3519-823J technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.4 |
| Tolerance | 5 |
| Package Width | 5.08 |
| Package Height | 4.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.96 |
| Rated Current-Max | 0.39 |
| Test Frequency | 0.01 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan P3519-823J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.