The P3519-824J is a surface mount general purpose inductor with a nominal inductance of 820uH and a DC resistance of 24.2mOhm. It is rated for a maximum current of 0.11A and operates within a temperature range of -55 to 130C. The inductor is unshielded and has a package height of 4.7mm and dimensions of 9.4mm in length and 5.08mm in width. It is suitable for use as a power inductor.
API Delevan P3519-824J technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.4 |
| Tolerance | 5 |
| Package Width | 5.08 |
| Package Height | 4.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 24.2 |
| Rated Current-Max | 0.11 |
| Test Frequency | 0.01 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan P3519-824J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.