The P3519R-185J is a power inductor from API Delevan, featuring a ferrite core and wirewound technology. It has an inductance of 1800uH with a tolerance of 5% and is tested at 10KHz. The maximum DC current is 0.09A and the maximum DC resistance is 35.9mOhm. The inductor is available in a 3519 case size and measures 9.4mm in length, 4.7mm in height, and 5.08mm in depth. It operates between -55°C and 130°C.
API Delevan P3519R-185J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1800uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.09A |
| Max DC Resistance | 35.9Ohm |
| Case Size | 3519 |
| Product Length | 9.4mm |
| Height | 4.7mm |
| Product Depth | 5.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan P3519R-185J to view detailed technical specifications.
No datasheet is available for this part.