API Delevan PD104-472M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 9.2mm |
| Height | 4mm |
| Inductance | 4.7uH |
| Length | 9.8mm |
| Max DC Current | 3A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 8.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan PD104-472M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.